Part Details for MC1206P-4122-DB101 by RCD Components Inc
Overview of MC1206P-4122-DB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122W/B | Rochester Electronics LLC | 54122 - Monostable Multivibrator, TTL/H/L Series | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPO1704-122 | Coilcraft Inc | General Purpose Inductor, 1.16uH, 1 Element |
Part Details for MC1206P-4122-DB101
MC1206P-4122-DB101 CAD Models
MC1206P-4122-DB101 Part Data Attributes
|
MC1206P-4122-DB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-4122-DB101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-4122-DB101
This table gives cross-reference parts and alternative options found for MC1206P-4122-DB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-4122-DB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTD4122V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | MC1206P-4122-DB101 vs TSR8GTD4122V |
RK73H2BLTED4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BLTED4122D |
RK73H2BXTE4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BXTE4122D |
MC1206-4122-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206P-4122-DB101 vs MC1206-4122-DB101W |
RMF12DT4122 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MC1206P-4122-DB101 vs RMF12DT4122 |
RK73H2BXTD4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BXTD4122D |
RK73H2BGBK4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BGBK4122D |
RK73H2BRTTD4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BRTTD4122D |
CRCW120641K2DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MC1206P-4122-DB101 vs CRCW120641K2DKTIP |
RK73H2BLBK4122D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-4122-DB101 vs RK73H2BLBK4122D |