Part Details for MC1206P-3010-DTQ by RCD Components Inc
Overview of MC1206P-3010-DTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for MC1206P-3010-DTQ
MC1206P-3010-DTQ CAD Models
MC1206P-3010-DTQ Part Data Attributes
|
MC1206P-3010-DTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-3010-DTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-3010-DTQ
This table gives cross-reference parts and alternative options found for MC1206P-3010-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-3010-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D3010ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206P-3010-DTQ vs RCS3216D3010ES |
RMF12DT3010 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MC1206P-3010-DTQ vs RMF12DT3010 |
RK73H2BTTDB3010D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-3010-DTQ vs RK73H2BTTDB3010D |
SF12H3010DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206P-3010-DTQ vs SF12H3010DQL |
RM12D3010CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206P-3010-DTQ vs RM12D3010CTDK-X |
CR1206-4W-3010DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206P-3010-DTQ vs CR1206-4W-3010DSNT-13 |
RMSW32K3010DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MC1206P-3010-DTQ vs RMSW32K3010DB |
CR32-3010DB | Fixed Resistor, Wire Wound, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MC1206P-3010-DTQ vs CR32-3010DB |
CR-06DL6--301R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-3010-DTQ vs CR-06DL6--301R |
NRC-AS12D3010TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | MC1206P-3010-DTQ vs NRC-AS12D3010TRF |