MC1206P-2942-DTW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,

Overview of MC1206P-2942-DTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2942CDCB#TRPBF Analog Devices Bat Gas Gauge w/ Temp, V Measu
LTC2942IDCB#TRMPBF Analog Devices Bat Gas Gauge w/ Temp, V Measu
LTC2942CDCB#TRMPBF Analog Devices Bat Gas Gauge w/ Temp, V Measu

CAD Models for MC1206P-2942-DTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206P-2942-DTW by RCD Components Inc

MC1206P-2942-DTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
29400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206P-2942-DTW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
    VS

Alternate Parts for MC1206P-2942-DTW

This table gives cross-reference parts and alternative options found for MC1206P-2942-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-2942-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-2942-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206P-2942-DTW vs MC1206P-2942-DB101Q
RK73H2BRTTEB2942D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc MC1206P-2942-DTW vs RK73H2BRTTEB2942D
RC1206DR-1329K4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation MC1206P-2942-DTW vs RC1206DR-1329K4L
RK73H2BLTDD2942D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206P-2942-DTW vs RK73H2BLTDD2942D
CR-06DL7--29K4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp MC1206P-2942-DTW vs CR-06DL7--29K4
RM12D2942CT-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics MC1206P-2942-DTW vs RM12D2942CT-X
RMC32K2942DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MC1206P-2942-DTW vs RMC32K2942DB
RK73H2BRTBK2942D RES,SMT,THICK FILM,29.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation MC1206P-2942-DTW vs RK73H2BRTBK2942D
RGC1206DTD29K4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1206P-2942-DTW vs RGC1206DTD29K4
RK73H2BTTD2942D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206P-2942-DTW vs RK73H2BTTD2942D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206P-2942-DTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206P-2942-DTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1206P-2942-DTW would you like to use for your alert(s)?
  • Please alert me when MC1206P-2942-DTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206P-2942-DTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206P-2942-DTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206P-2942-DTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206P-2942-DTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206P-2942-DTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: