MC1206P-2402-DB101Q
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of MC1206P-2402-DB101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2402MLF Renesas Electronics Corporation Multiplier And Zero Delay Buffer
2402MLFT Renesas Electronics Corporation Multiplier And Zero Delay Buffer
SER1052-402 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

CAD Models for MC1206P-2402-DB101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206P-2402-DB101Q by RCD Components Inc

MC1206P-2402-DB101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206P-2402-DB101Q
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC1206P-2402-DB101Q

This table gives cross-reference parts and alternative options found for MC1206P-2402-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-2402-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12R-24K-D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc MC1206P-2402-DB101Q vs RM12R-24K-D
RC1206DR-1324KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation MC1206P-2402-DB101Q vs RC1206DR-1324KL
RMGW32K243DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MC1206P-2402-DB101Q vs RMGW32K243DB
CR1206-4W-2402DPT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD MC1206P-2402-DB101Q vs CR1206-4W-2402DPT
RK73H2BLTED2402D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206P-2402-DB101Q vs RK73H2BLTED2402D
RS06K243DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd MC1206P-2402-DB101Q vs RS06K243DTL
RK73H2BRTTED2402D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MC1206P-2402-DB101Q vs RK73H2BRTTED2402D
SG73P2BTTDD2402D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MC1206P-2402-DB101Q vs SG73P2BTTDD2402D
CAS12D2402CT Fixed Resistor, 0.25W, 24000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics MC1206P-2402-DB101Q vs CAS12D2402CT
RK73H2BRTTDB2402D RES,SMT,THICK FILM,24K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation MC1206P-2402-DB101Q vs RK73H2BRTTDB2402D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206P-2402-DB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206P-2402-DB101Q by RCD Components Inc

  • Please alert me when MC1206P-2402-DB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206P-2402-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206P-2402-DB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206P-2402-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206P-2402-DB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206P-2402-DB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: