There are no models available for this part yet.
Overview of MC1206P-1763-CT101Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1763ACPZ-1.1-R7 | Analog Devices | 3ALowVin, VeryLow DO low noise | |
ADP1763ACPZ-1.0-R7 | Analog Devices | 3ALowVin, VeryLow DO low noise | |
ADP1763ACPZ-1.2-R7 | Analog Devices | 3ALowVin, VeryLow DO low noise |
CAD Models for MC1206P-1763-CT101Q by RCD Components Inc
Part Data Attributes for MC1206P-1763-CT101Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
176000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206P-1763-CT101Q
This table gives cross-reference parts and alternative options found for MC1206P-1763-CT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1763-CT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1763-CBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206-1763-CBQ |
CR-06CL7--176K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-1763-CT101Q vs CR-06CL7--176K |
MC1206-1763-CT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206-1763-CT101 |
MC1206-1763-CTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206-1763-CTW |
CR-06CLF--176K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-1763-CT101Q vs CR-06CLF--176K |
MC1206P-1763-CTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206P-1763-CTQ |
MC1206P-1763-CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206P-1763-CT |
CR-06CLA--176K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-1763-CT101Q vs CR-06CLA--176K |
MC1206-1763-CTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206-1763-CTQ |
MC1206P-1763-CB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 176000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1763-CT101Q vs MC1206P-1763-CB101 |