Part Details for MC1206P-1470-DTW by RCD Components Inc
Overview of MC1206P-1470-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-701MRB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part Details for MC1206P-1470-DTW
MC1206P-1470-DTW CAD Models
MC1206P-1470-DTW Part Data Attributes
|
MC1206P-1470-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-1470-DTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-1470-DTW
This table gives cross-reference parts and alternative options found for MC1206P-1470-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1470-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXBK1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1470-DTW vs RK73H2BXBK1470D |
MC1206-1470-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206P-1470-DTW vs MC1206-1470-DT101W |
RS06K1470DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206P-1470-DTW vs RS06K1470DC |
RK73H2BXTE1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1470-DTW vs RK73H2BXTE1470D |
RK73H2BLTEB1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1470-DTW vs RK73H2BLTEB1470D |
RMC1/8K1470DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MC1206P-1470-DTW vs RMC1/8K1470DTP |
CR1206D147RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206P-1470-DTW vs CR1206D147RP10 |
RK73H2BTTE1470D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1470-DTW vs RK73H2BTTE1470D |
MC1206P-1470-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206P-1470-DTW vs MC1206P-1470-DB101 |
MC1206P-1470-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206P-1470-DTW vs MC1206P-1470-DB101Q |