There are no models available for this part yet.
Overview of MC1206P-11R3-DBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7118811R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFW11R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
RJE7148811R3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. |
CAD Models for MC1206P-11R3-DBW by RCD Components Inc
Part Data Attributes for MC1206P-11R3-DBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
11.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206P-11R3-DBW
This table gives cross-reference parts and alternative options found for MC1206P-11R3-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-11R3-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-11R3-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-11R3-DBW vs MC1206P-11R3-DTQ |
MC1206P-11R3-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206P-11R3-DBW vs MC1206P-11R3-DB101W |
RK73H2BXTE11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-11R3-DBW vs RK73H2BXTE11R3D |
RC1206DR-0711R3P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206P-11R3-DBW vs RC1206DR-0711R3P |
CR32-11R3-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | MC1206P-11R3-DBW vs CR32-11R3-DK |
MC1206P-11R3-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206P-11R3-DBW vs MC1206P-11R3-DT101Q |
MC1206P-11R3-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-11R3-DBW vs MC1206P-11R3-DBQ |
RK73H2BTTED11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-11R3-DBW vs RK73H2BTTED11R3D |
CR1206D11R3D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206P-11R3-DBW vs CR1206D11R3D50 |
CR1206-4W-11R3DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206P-11R3-DBW vs CR1206-4W-11R3DSNT-13 |