Part Details for MC1206P-1184-FB201 by RCD Components Inc
Overview of MC1206P-1184-FB201 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-184 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5131-184MLB | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for MC1206P-1184-FB201
MC1206P-1184-FB201 CAD Models
MC1206P-1184-FB201 Part Data Attributes
|
MC1206P-1184-FB201
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206P-1184-FB201
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206P-1184-FB201
This table gives cross-reference parts and alternative options found for MC1206P-1184-FB201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1184-FB201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206P-1184-FB201 vs CR-06FLA--1M18 |
NRCL12F1184TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | MC1206P-1184-FB201 vs NRCL12F1184TRF |
MC1206P-1184-FT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206P-1184-FB201 vs MC1206P-1184-FT201 |
NRCL12F1184TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | MC1206P-1184-FB201 vs NRCL12F1184TR10F |
RK73H2BLTDD1184F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206P-1184-FB201 vs RK73H2BLTDD1184F |
CR32-1184-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | MC1206P-1184-FB201 vs CR32-1184-FY |
CR1206-4W-1184FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | MC1206P-1184-FB201 vs CR1206-4W-1184FSNT-13 |
WR12W1184FDLV | Fixed Resistor, 0.25W, 1180000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | MC1206P-1184-FB201 vs WR12W1184FDLV |
RC1206F1184-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | MC1206P-1184-FB201 vs RC1206F1184-07-RG70 |
NMCR1206FT1M18 | RES,SMT,THICK FILM,1.18M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MC1206P-1184-FB201 vs NMCR1206FT1M18 |