There are no models available for this part yet.
Overview of MC1206P-1100-DBQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
CAD Models for MC1206P-1100-DBQ by RCD Components Inc
Part Data Attributes for MC1206P-1100-DBQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206P-1100-DBQ
This table gives cross-reference parts and alternative options found for MC1206P-1100-DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-1100-DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-13110RL | Fixed Resistor, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206P-1100-DBQ vs AF1206DR-13110RL |
CR1206TT100V110R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | MC1206P-1100-DBQ vs CR1206TT100V110R+-0.5% |
RK73H2BLTEB1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1100-DBQ vs RK73H2BLTEB1100D |
RM12D1100CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206P-1100-DBQ vs RM12D1100CT-X |
RMS12R-110R-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | MC1206P-1100-DBQ vs RMS12R-110R-D |
RS06K111DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206P-1100-DBQ vs RS06K111DBL |
RK73H2BXTED1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1100-DBQ vs RK73H2BXTED1100D |
MC1206P-1100-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1100-DBQ vs MC1206P-1100-DBW |
RK73H2BRTTEB1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206P-1100-DBQ vs RK73H2BRTTEB1100D |
MC1206P-1100-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206P-1100-DBQ vs MC1206P-1100-DB |