Part Details for MC1206N220GS101 by Arco Electronics
Overview of MC1206N220GS101 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1206N220GS101
MC1206N220GS101 CAD Models
MC1206N220GS101 Part Data Attributes
|
MC1206N220GS101
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MC1206N220GS101
Arco Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, 0.000022uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Items Available on Request | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 3.18 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MC | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Width | 1.58 mm |
Alternate Parts for MC1206N220GS101
This table gives cross-reference parts and alternative options found for MC1206N220GS101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206N220GS101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206N220GN101TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, 0.000022uF, 1206, | Arco Electronics | MC1206N220GS101 vs MC1206N220GN101TR |
MC1206N220GS101TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, 0.000022uF, 1206, | Arco Electronics | MC1206N220GS101 vs MC1206N220GS101TR |
MC1206N220GP101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, 0.000022uF, 1206, | Arco Electronics | MC1206N220GS101 vs MC1206N220GP101 |
MC1206N220GP101TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, 0.000022uF, 1206, | Arco Electronics | MC1206N220GS101 vs MC1206N220GP101TR |