Part Details for MC1206L6F4534SE by SPC Multicomp
Overview of MC1206L6F4534SE by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1206L6F4534SE
MC1206L6F4534SE CAD Models
MC1206L6F4534SE Part Data Attributes
|
MC1206L6F4534SE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206L6F4534SE
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Multilayer Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206L6F4534SE
This table gives cross-reference parts and alternative options found for MC1206L6F4534SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206L6F4534SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT1206FT4M53 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MC1206L6F4534SE vs NMCT1206FT4M53 |
MC1206P-4534-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | MC1206L6F4534SE vs MC1206P-4534-FT |
RMF12FT4534 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MC1206L6F4534SE vs RMF12FT4534 |
CRG1206-T-4534FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MC1206L6F4534SE vs CRG1206-T-4534FT |
RK73H2BXTDD4534F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MC1206L6F4534SE vs RK73H2BXTDD4534F |
MC1206P-4534-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | MC1206L6F4534SE vs MC1206P-4534-FBW |
RK73H2BRTTEB4534F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MC1206L6F4534SE vs RK73H2BRTTEB4534F |
NRC-AS12F4534TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | MC1206L6F4534SE vs NRC-AS12F4534TRF |
RMAW32-4534FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MC1206L6F4534SE vs RMAW32-4534FB |
NMCT1206FG4M53 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MC1206L6F4534SE vs NMCT1206FG4M53 |