Part Details for MC1206B-7961-DT by RCD Components Inc
Overview of MC1206B-7961-DT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79610-102 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 3.3mm (0.13inch) Solder tail, Off White | |
79610-104LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Low Profile, Right Angle, Through Hole, Black, 20 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
79610-002 | Amphenol Communications Solutions | 2x10 PCB Header, Low Profile, Right Angle, 5.08mm (0.2inch) Solder tail, Off White |
Part Details for MC1206B-7961-DT
MC1206B-7961-DT CAD Models
MC1206B-7961-DT Part Data Attributes
|
MC1206B-7961-DT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206B-7961-DT
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206B-7961-DT
This table gives cross-reference parts and alternative options found for MC1206B-7961-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B-7961-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12R-7K96-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | MC1206B-7961-DT vs RMH12R-7K96-D |
MC1206-7961-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206-7961-DTW |
RMP12R-7K96-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | MC1206B-7961-DT vs RMP12R-7K96-D |
MC1206B-7961-DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206B-7961-DB |
MC1206B-7961-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206B-7961-DBW |
MC1206-7961-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206-7961-DB |
CR1206D7K96P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206B-7961-DT vs CR1206D7K96P100.5W |
MC1206-7961-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206-7961-DBW |
MC1206B-7961-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-7961-DT vs MC1206B-7961-DBQ |
CR1206D7K96P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7960ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206B-7961-DT vs CR1206D7K96P050.5W |