Part Details for MC1206B-35R7-FTW by RCD Components Inc
Overview of MC1206B-35R7-FTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1206B-35R7-FTW
MC1206B-35R7-FTW CAD Models
MC1206B-35R7-FTW Part Data Attributes
|
MC1206B-35R7-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206B-35R7-FTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206B-35R7-FTW
This table gives cross-reference parts and alternative options found for MC1206B-35R7-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B-35R7-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F357JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC1206B-35R7-FTW vs HP06W2F357JTCE |
RAG06K35R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206B-35R7-FTW vs RAG06K35R7FBL |
CR-06FHA--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206B-35R7-FTW vs CR-06FHA--35R7 |
MC1206B-35R7-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-35R7-FTW vs MC1206B-35R7-FTQ |
WF12P35R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1206B-35R7-FTW vs WF12P35R7FTL |
CRS1206AFX-35R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MC1206B-35R7-FTW vs CRS1206AFX-35R7ELF |
MC1206B-35R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-35R7-FTW vs MC1206B-35R7-FBW |
FPF06FW-35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MC1206B-35R7-FTW vs FPF06FW-35R7 |
AC1206FR-3W35R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206B-35R7-FTW vs AC1206FR-3W35R7L |
TFP1206R35R7FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MC1206B-35R7-FTW vs TFP1206R35R7FA-T5 |