Part Details for MC1206B-27R4-FTQ by RCD Components Inc
Overview of MC1206B-27R4-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV27R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 27 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW27R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW27R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for MC1206B-27R4-FTQ
MC1206B-27R4-FTQ CAD Models
MC1206B-27R4-FTQ Part Data Attributes
|
MC1206B-27R4-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206B-27R4-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206B-27R4-FTQ
This table gives cross-reference parts and alternative options found for MC1206B-27R4-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B-27R4-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F27R4D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206B-27R4-FTQ vs CR1206F27R4D500.5W |
NRCPS12F27R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MC1206B-27R4-FTQ vs NRCPS12F27R4TRQYF |
HP06W2F274JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC1206B-27R4-FTQ vs HP06W2F274JT4E |
MC1206B-27R4-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-27R4-FTQ vs MC1206B-27R4-FTW |
NRCW12F27R4TRF | Fixed Resistor, | NIC Components Corp | MC1206B-27R4-FTQ vs NRCW12F27R4TRF |
RAG06K27R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206B-27R4-FTQ vs RAG06K27R4FBL |
HP06W2F274JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC1206B-27R4-FTQ vs HP06W2F274JTEE |
HP06W2F274JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MC1206B-27R4-FTQ vs HP06W2F274JT5E |
RAG06K27R4FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206B-27R4-FTQ vs RAG06K27R4FTG |
RMCP1206FG27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1206B-27R4-FTQ vs RMCP1206FG27R4 |