MC1206B-222-JB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of MC1206B-222-JB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1206B-222-JB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1206B-222-JB by RCD Components Inc

MC1206B-222-JB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MC1206B-222-JB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for MC1206B-222-JB

This table gives cross-reference parts and alternative options found for MC1206B-222-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B-222-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMP12R-2K2-J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc MC1206B-222-JB vs RMP12R-2K2-J
ACTG001206-2201JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Chilisin Electronics Corp MC1206B-222-JB vs ACTG001206-2201JTP
MC1206B-222-JTW Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206B-222-JB vs MC1206B-222-JTW
RMH12R-2K2-J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc MC1206B-222-JB vs RMH12R-2K2-J
CR1206J2K2P100.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd MC1206B-222-JB vs CR1206J2K2P100.5W
FPF06JT-222 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd MC1206B-222-JB vs FPF06JT-222
FPF06JV-222 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd MC1206B-222-JB vs FPF06JV-222
CR1206J2K2P050.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd MC1206B-222-JB vs CR1206J2K2P050.5W
MC1206B-222-JTQ Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc MC1206B-222-JB vs MC1206B-222-JTQ
RMH12JT222 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd MC1206B-222-JB vs RMH12JT222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206B-222-JB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206B-222-JB by RCD Components Inc

  • Please alert me when MC1206B-222-JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1206B-222-JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206B-222-JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1206B-222-JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206B-222-JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206B-222-JB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: