Part Details for MC1206B-12R4-FTQ by RCD Components Inc
Overview of MC1206B-12R4-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1206B-12R4-FTQ
MC1206B-12R4-FTQ CAD Models
MC1206B-12R4-FTQ Part Data Attributes
|
MC1206B-12R4-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206B-12R4-FTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MC1206B-12R4-FTQ
This table gives cross-reference parts and alternative options found for MC1206B-12R4-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B-12R4-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-7W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206B-12R4-FTQ vs AC1206FR-7W12R4L |
WF12P12R4FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MC1206B-12R4-FTQ vs WF12P12R4FTLV |
RMCP1206FT12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1206B-12R4-FTQ vs RMCP1206FT12R4 |
RAG06K12R4FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206B-12R4-FTQ vs RAG06K12R4FBG |
SR1206FR-7W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206B-12R4-FTQ vs SR1206FR-7W12R4L |
RAG06K12R4FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206B-12R4-FTQ vs RAG06K12R4FCL |
CR1206F12R4D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206B-12R4-FTQ vs CR1206F12R4D500.5W |
MC1206B-12R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206B-12R4-FTQ vs MC1206B-12R4-FBW |
NRCW12F12R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MC1206B-12R4-FTQ vs NRCW12F12R4TRF |
AC1206FR-3W12R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206B-12R4-FTQ vs AC1206FR-3W12R4L |