Part Details for MC1206-8563-DB101Q by RCD Components Inc
Overview of MC1206-8563-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
85638-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
85639-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Part Details for MC1206-8563-DB101Q
MC1206-8563-DB101Q CAD Models
MC1206-8563-DB101Q Part Data Attributes
|
MC1206-8563-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-8563-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 856000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-8563-DB101Q
This table gives cross-reference parts and alternative options found for MC1206-8563-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-8563-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8563-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-8563-DB101Q vs MC1206-8563-DT101 |
CR1206-4W-8563DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206-8563-DB101Q vs CR1206-4W-8563DT-13 |
MC1206P-8563-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-8563-DB101Q vs MC1206P-8563-DT101Q |
CR-06DL7--856K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-8563-DB101Q vs CR-06DL7--856K |
RM12D8563CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206-8563-DB101Q vs RM12D8563CT-X |
MC1206P-8563-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206-8563-DB101Q vs MC1206P-8563-DB |
CR1206-4W-8563DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206-8563-DB101Q vs CR1206-4W-8563DSNT-13 |
MC1206P-8563-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | MC1206-8563-DB101Q vs MC1206P-8563-DT101W |
CR-06DLA--856K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-8563-DB101Q vs CR-06DLA--856K |
MC1206P-8563-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 856000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206-8563-DB101Q vs MC1206P-8563-DBQ |