Part Details for MC1206-7230-DBW by RCD Components Inc
Overview of MC1206-7230-DBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7014RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Part Details for MC1206-7230-DBW
MC1206-7230-DBW CAD Models
MC1206-7230-DBW Part Data Attributes
|
MC1206-7230-DBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-7230-DBW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-7230-DBW
This table gives cross-reference parts and alternative options found for MC1206-7230-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-7230-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-7230-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206-7230-DB |
MC1206B-7230-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206B-7230-DT |
CR1206D723RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-7230-DBW vs CR1206D723RP200.5W |
MC1206B-7230-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206B-7230-DBQ |
RMP12R-723R-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | MC1206-7230-DBW vs RMP12R-723R-D |
MC1206-7230-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206-7230-DBQ |
MC1206B-7230-DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206B-7230-DB |
CR1206D723RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-7230-DBW vs CR1206D723RD500.5W |
CR1206D723RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-7230-DBW vs CR1206D723RP050.5W |
MC1206-7230-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 723ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-7230-DBW vs MC1206-7230-DT |