There are no models available for this part yet.
Overview of MC1206-2701-JT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L |
CAD Models for MC1206-2701-JT by RCD Components Inc
Part Data Attributes for MC1206-2701-JT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
MC
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
155 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206-2701-JT
This table gives cross-reference parts and alternative options found for MC1206-2701-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2701-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2700-JB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 270 ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MC1206-2701-JT vs MC1206-2700-JB |
MC1206-2700-JT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 270 ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MC1206-2701-JT vs MC1206-2700-JT |
MC1206-2701-JB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 2700 ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | MC1206-2701-JT vs MC1206-2701-JB |