There are no models available for this part yet.
Overview of MC1206-2261-DT101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT |
CAD Models for MC1206-2261-DT101W by RCD Components Inc
Part Data Attributes for MC1206-2261-DT101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2260 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1206-2261-DT101W
This table gives cross-reference parts and alternative options found for MC1206-2261-DT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2261-DT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTEB2261D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-2261-DT101W vs RK73H2BTTEB2261D |
CR322261DV | RESISTOR, 0.125W, 0.5%, 100ppm, 2260ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | MC1206-2261-DT101W vs CR322261DV |
CAS12D2261CT | Fixed Resistor, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206-2261-DT101W vs CAS12D2261CT |
1206W4D2261T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MC1206-2261-DT101W vs 1206W4D2261T5E |
RCS3216D2261AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206-2261-DT101W vs RCS3216D2261AS |
RM12D2261CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | MC1206-2261-DT101W vs RM12D2261CTDK-X |
CR1206-4W-2261DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MC1206-2261-DT101W vs CR1206-4W-2261DT-13 |
RCG12061002K260.5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | MC1206-2261-DT101W vs RCG12061002K260.5%EA |
SG73P2BTTDD2261D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-2261-DT101W vs SG73P2BTTDD2261D |
RM12DTN2261 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2260ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | MC1206-2261-DT101W vs RM12DTN2261 |