Part Details for MC1206-2103-DT101Q by RCD Components Inc
Overview of MC1206-2103-DT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for MC1206-2103-DT101Q
MC1206-2103-DT101Q CAD Models
MC1206-2103-DT101Q Part Data Attributes
|
MC1206-2103-DT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-2103-DT101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-2103-DT101Q
This table gives cross-reference parts and alternative options found for MC1206-2103-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-2103-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MC1206-2103-DT101Q vs RK73H2BRTTD2103D |
RK73H2BXTD2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-2103-DT101Q vs RK73H2BXTD2103D |
RMF12DT2103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MC1206-2103-DT101Q vs RMF12DT2103 |
MC1206P-2103-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-2103-DT101Q vs MC1206P-2103-DB101 |
RCS3216D2103AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206-2103-DT101Q vs RCS3216D2103AS |
RS06K2103DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206-2103-DT101Q vs RS06K2103DB |
SG73P2BTTED2103D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-2103-DT101Q vs SG73P2BTTED2103D |
RK73H2BRTTED2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-2103-DT101Q vs RK73H2BRTTED2103D |
RK73H2BRTTEB2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-2103-DT101Q vs RK73H2BRTTEB2103D |
RMC1/8K2103DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MC1206-2103-DT101Q vs RMC1/8K2103DB |