Part Details for MC1206-20R5-DT101 by RCD Components Inc
Overview of MC1206-20R5-DT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2820R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SBU9-2820R5LB | Coilcraft Inc | Duplexer, | |
SBU9-2820R5LD | Coilcraft Inc | Duplexer, |
Part Details for MC1206-20R5-DT101
MC1206-20R5-DT101 CAD Models
MC1206-20R5-DT101 Part Data Attributes
|
MC1206-20R5-DT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-20R5-DT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-20R5-DT101
This table gives cross-reference parts and alternative options found for MC1206-20R5-DT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-20R5-DT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DLB--20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-20R5-DT101 vs CR-06DLB--20R5 |
RS06K20R5DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC1206-20R5-DT101 vs RS06K20R5DC |
RK73H2BLTDB20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MC1206-20R5-DT101 vs RK73H2BLTDB20R5D |
RPC1206DG20R5 | Fixed Resistor, Thick Film, 0.33W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MC1206-20R5-DT101 vs RPC1206DG20R5 |
RK73H2BXTD20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-20R5-DT101 vs RK73H2BXTD20R5D |
MC1206P-20R5-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | MC1206-20R5-DT101 vs MC1206P-20R5-DTQ |
CR1206D20R5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-20R5-DT101 vs CR1206D20R5D50 |
CR-06DLD--20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MC1206-20R5-DT101 vs CR-06DLD--20R5 |
CR32TR20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | MC1206-20R5-DT101 vs CR32TR20R5D |
RK73H2BLTED20R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MC1206-20R5-DT101 vs RK73H2BLTED20R5D |