Part Details for MC1206-1230-DTQ by RCD Components Inc
Overview of MC1206-1230-DTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS |
Part Details for MC1206-1230-DTQ
MC1206-1230-DTQ CAD Models
MC1206-1230-DTQ Part Data Attributes
|
MC1206-1230-DTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1206-1230-DTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 123 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1206-1230-DTQ
This table gives cross-reference parts and alternative options found for MC1206-1230-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206-1230-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1230-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206-1230-DBW |
MC1206-1230-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206-1230-DB |
MC1206B-1230-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206B-1230-DTQ |
MC1206-1230-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206-1230-DT |
MC1206B-1230-DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206B-1230-DB |
CR1206D123RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 123ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-1230-DTQ vs CR1206D123RD500.5W |
CR1206D123RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 123ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | MC1206-1230-DTQ vs CR1206D123RP050.5W |
MC1206-1230-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 123ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MC1206-1230-DTQ vs MC1206-1230-DTW |