Part Details for MC12016DR2 by Motorola Semiconductor Products
Overview of MC12016DR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC12016DR2
MC12016DR2 CAD Models
MC12016DR2 Part Data Attributes
|
MC12016DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12016DR2
Motorola Semiconductor Products
Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED WITH UNREGULATED VOLTAGE FROM 5.5 V TO 9.5 V | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 7.8 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 225 MHz |
Alternate Parts for MC12016DR2
This table gives cross-reference parts and alternative options found for MC12016DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12016DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12017DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12016DR2 vs MC12017DR2 |
MC12017D | Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12016DR2 vs MC12017D |
ML12016-5P | Prescaler, ECL Series, 1-Func, PDSO8, PLASTIC, SOP-8 | Lansdale Semiconductor Inc | MC12016DR2 vs ML12016-5P |
MC12015D | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12016DR2 vs MC12015D |
MC12016D | Prescaler, ECL Series, 1-Func, ECL, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12016DR2 vs MC12016D |
MC12015DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12016DR2 vs MC12015DR2 |