Part Details for MC11605A6WK-BNMLW-V2 by Midas Displays
Overview of MC11605A6WK-BNMLW-V2 by Midas Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC11605A6WK-BNMLW-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9896
|
Newark | Display, Alphanumeric, 16X1, White, Character Count X Line:16 X 1, Display Appearance:-, Logic Voltage:5V, Interface Type:-, Font Set:English, Euro, Japanese, Display Mode:Transmissive, Character Size:6.56Mm, Lcd Display Type:Stn, Rohs Compliant: Yes |Midas Displays MC11605A6WK-BNMLW-V2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $14.8800 | Buy Now |
Part Details for MC11605A6WK-BNMLW-V2
MC11605A6WK-BNMLW-V2 CAD Models
MC11605A6WK-BNMLW-V2 Part Data Attributes
|
MC11605A6WK-BNMLW-V2
Midas Displays
Buy Now
Datasheet
|
Compare Parts:
MC11605A6WK-BNMLW-V2
Midas Displays
5 X 8 Dot Matrix LCD Display, White LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIDAS COMPONENTS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MIDAS | |
Samacsys Modified On | 2019-11-09 16:35:42 | |
Category CO2 Kg | 20.1 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Backlight | LED-WHITE | |
Display Format | 16 X 1 | |
Display Height | 6.56 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 4.6 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 14 mm | |
Viewing Area Length | 65 mm |