Part Details for MC10XS4200BFKR2 by Freescale Semiconductor
Overview of MC10XS4200BFKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for MC10XS4200BFKR2
MC10XS4200BFKR2 CAD Models
MC10XS4200BFKR2 Part Data Attributes
|
MC10XS4200BFKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC10XS4200BFKR2
Freescale Semiconductor
1-CHANNEL, SGL POLE SGL THROW SWITCH, BCC23, 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, QFN-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, QFN-23 | |
Pin Count | 23 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XBCC-B23 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |