MC10H330P
Description: Bus Transceiver, 10H Series, 1-Func, 4-Bit, True Output, ECL, PDIP24, PLASTIC, DIP-24

Overview of MC10H330P by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC10H330P by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Single, 4 Bit, 24 Pin, Plastic, DIP 860
  • 1 $18.0000
  • 194 $9.7200
  • 413 $9.0000
$9.0000 / $18.0000 Buy Now
Quest Components Bus Transceiver, Single, 4 Bit, 24 Pin, Plastic, DIP 72
  • 1 $20.2500
  • 15 $16.6500
  • 61 $15.7500
$15.7500 / $20.2500 Buy Now
Quest Components Bus Transceiver, Single, 4 Bit, 24 Pin, Plastic, DIP 39
  • 1 $20.2500
  • 5 $18.0000
  • 15 $16.6500
$16.6500 / $20.2500 Buy Now

CAD Models for MC10H330P by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H330P by Motorola Semiconductor Products

MC10H330P
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
25 OHM LINE DRIVE CAPABILITY; 2:1 OUTPUT MULTIPLEXERS
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
10H
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.69 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
157 mA
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
2.4 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC10H330P
    Motorola Semiconductor Products
    Bus Transceiver, 10H Series, 1-Func, 4-Bit, True Output, ECL, PDIP24, PLASTIC, DIP-24
    VS

Related Parts for MC10H330P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H330P by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H330P by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC10H330P would you like to use for your alert(s)?
  • Please alert me when MC10H330P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H330P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H330P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H330P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H330P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H330P by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: