Logic
MC10H181LW
Description: 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24

Overview of MC10H181LW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for MC10H181LW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H181LW by Motorola Mobility LLC

MC10H181LW
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL RIPPLE CARRY; HIGHER ORDER LOOKAHEAD
Family
10H
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
32.005 mm
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
159 mA
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MC10H181LW
    Motorola Mobility LLC
    10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for MC10H181LW

This table gives cross-reference parts and alternative options found for MC10H181LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H181LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10H181L 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 onsemi MC10H181LW vs MC10H181L
MC10H181PW 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC MC10H181LW vs MC10H181PW
MC10H181P 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 onsemi MC10H181LW vs MC10H181P
Part Number Description Manufacturer Compare
MC10H180FNG 10H SERIES, 2-BIT ADDER/SUBTRACTOR, PQCC20, LEAD FREE, PLASTIC, LCC-20 onsemi MC10H181LW vs MC10H180FNG
MC10H166P 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi MC10H181LW vs MC10H166P
5962-8756201EX Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC10H181LW vs 5962-8756201EX
5962-8756201EA 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H181LW vs 5962-8756201EA
F10170DC Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC10H181LW vs F10170DC
MC10160FNR2 10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10H181LW vs MC10160FNR2
10H560/BEAJC 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H181LW vs 10H560/BEAJC
MC10H180FNR2 Adder/Subtractor, 10H Series, 1-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC10H181LW vs MC10H180FNR2
MC10H181FN 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10H181LW vs MC10H181FN
MC10170P Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC10H181LW vs MC10170P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H181LW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H181LW by Motorola Mobility LLC

  • Please alert me when MC10H181LW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC10H181LW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H181LW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC10H181LW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H181LW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H181LW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: