Logic
MC10H180L
Description: 10H SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16

Overview of MC10H180L by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC10H180L by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H180L by Motorola Mobility LLC

MC10H180L
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER/SUBTRACTOR; PERMITS RIPPLE CARRY CASCADING; WITH COMPLEMENTARY OUTPUTS
Family
10H
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.495 mm
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
95 mA
Propagation Delay (tpd)
2.8 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC10H180L
    Motorola Mobility LLC
    10H SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for MC10H180L

This table gives cross-reference parts and alternative options found for MC10H180L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H180L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10H180PG IC 10H SERIES, 2-BIT ADDER/SUBTRACTOR, PDIP16, LEAD FREE, PLASTIC, DIP-16, Arithmetic Circuit onsemi MC10H180L vs MC10H180PG
Part Number Description Manufacturer Compare
HD74AC182RP-EL Look-Ahead Carry Generator, PDSO16, FP-16DN Hitachi Ltd MC10H180L vs HD74AC182RP-EL
UT54ACS85-UVAR Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions MC10H180L vs UT54ACS85-UVAR
HD74AC283RP Adder/Subtractor, CMOS, PDSO16, FP-16DN Hitachi Ltd MC10H180L vs HD74AC283RP
UT54ACS283-UCC Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham Power Products MC10H180L vs UT54ACS283-UCC
M38510/34201B2X Adder/Subtractor, F/FAST Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor MC10H180L vs M38510/34201B2X
UT54ACS264-UCX Look-Ahead Carry Generator, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Power Products MC10H180L vs UT54ACS264-UCX
UT54ACS283-UCX Adder/Subtractor, AC Series, 4-Bit, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham Power Products MC10H180L vs UT54ACS283-UCX
UT54ACS85-UCX Magnitude Comparator, AC Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Power Products MC10H180L vs UT54ACS85-UCX
HD74AC283RP-EL Adder/Subtractor, PDSO16, FP-16DN Hitachi Ltd MC10H180L vs HD74AC283RP-EL
MC10H179P 10H SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC10H180L vs MC10H179P

Related Parts for MC10H180L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H180L by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H180L by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC10H180L would you like to use for your alert(s)?
  • Please alert me when MC10H180L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H180L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H180L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H180L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H180L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H180L by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: