Part Details for MC10H158L by onsemi
Overview of MC10H158L by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H158L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, ECL, 16 Pin, Ceramic, DIP | 343 |
|
$2.6301 / $4.7820 | Buy Now |
Part Details for MC10H158L
MC10H158L CAD Models
MC10H158L Part Data Attributes
|
MC10H158L
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H158L
onsemi
10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.49 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Power Supply Current-Max (ICC) | 53 mA | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H158L
This table gives cross-reference parts and alternative options found for MC10H158L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H158L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10558/BEAJC | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H158L vs 10558/BEAJC |
MC10158L | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H158L vs MC10158L |
5962-8756601EX | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | MC10H158L vs 5962-8756601EX |
10158F | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16 | YAGEO Corporation | MC10H158L vs 10158F |
MC10158L | 10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10H158L vs MC10158L |
MC10H158P | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H158L vs MC10H158P |
10158N | 10158N | NXP Semiconductors | MC10H158L vs 10158N |
5962-8756601EA | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | MC10H158L vs 5962-8756601EA |
5962-8756601EA | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10H158L vs 5962-8756601EA |
5962-8756601EA | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10H158L vs 5962-8756601EA |