Logic
MC10H136P
Description: 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16

Overview of MC10H136P by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC10H136P by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H136P by Motorola Mobility LLC

MC10H136P
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT; COUNT ENABLE INPUT
Count Direction
BIDIRECTIONAL
Family
10H
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
250000000 Hz
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
165 mA
Propagation Delay (tpd)
2.4 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
250 MHz
Want to compare parts?
  1. MC10H136P
    Motorola Mobility LLC
    10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MC10H136P

This table gives cross-reference parts and alternative options found for MC10H136P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H136P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10136P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi MC10H136P vs MC10136P
MC10136P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC10H136P vs MC10136P
10136F 10136F NXP Semiconductors MC10H136P vs 10136F
10H536/BEAJC 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H136P vs 10H536/BEAJC
MC10H136PG Universal Hexidecimal Counter, PDIP-16, 25-TUBE onsemi MC10H136P vs MC10H136PG
5962-8700101EA Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC10H136P vs 5962-8700101EA
5962-8700101EA 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H136P vs 5962-8700101EA
5962-8700101EA Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, Lansdale Semiconductor Inc MC10H136P vs 5962-8700101EA
MC10H136L 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC10H136P vs MC10H136L
MC10136L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 onsemi MC10H136P vs MC10136L
Part Number Description Manufacturer Compare
MC10H136P 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi MC10H136P vs MC10H136P
MC10136P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC10H136P vs MC10136P
MC10136P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi MC10H136P vs MC10136P
5962-8700101EA 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H136P vs 5962-8700101EA
AS10H536C16MIL Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Micross Components MC10H136P vs AS10H536C16MIL
MC10H136PG Universal Hexidecimal Counter, PDIP-16, 25-TUBE onsemi MC10H136P vs MC10H136PG
10H536/BEAJC 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC MC10H136P vs 10H536/BEAJC
5962-8700101EA Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC10H136P vs 5962-8700101EA
MC10136L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 onsemi MC10H136P vs MC10136L

Related Parts for MC10H136P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H136P by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H136P by Motorola Mobility LLC

  • Please alert me when MC10H136P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H136P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H136P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H136P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H136P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H136P by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: