There are no models available for this part yet.
Overview of MC10H130FNG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC10H130FNG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3359
|
Newark | Mc10H130Fng, Logic |Onsemi MC10H130FNG RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.7700 | Buy Now | |
DISTI #
MC10H130FNG
|
Avnet Americas | - Rail/Tube (Alt: MC10H130FNG) RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3063 Partner Stock |
|
$3.6332 / $4.3364 | Buy Now | |
Rochester Electronics | D Latch, 10H Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3063 |
|
$3.6400 / $4.2800 | Buy Now |
CAD Models for MC10H130FNG by onsemi
Part Data Attributes for MC10H130FNG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QFN
|
Package Description
|
LEAD FREE, PLASTIC, LLC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
10H
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e3
|
Length
|
8.965 mm
|
Logic IC Type
|
D LATCH
|
Number of Bits
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
1.9 ns
|
Propagation Delay (tpd)
|
1.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
LOW LEVEL
|
Width
|
8.965 mm
|
Alternate Parts for MC10H130FNG
This table gives cross-reference parts and alternative options found for MC10H130FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H130FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H175MG | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC10H130FNG vs MC10H175MG |
MC10H173FN | 10H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H130FNG vs MC10H173FN |
MC10H186P | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H130FNG vs MC10H186P |
MC10H176MELG | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC10H130FNG vs MC10H176MELG |
MC10H176MG | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC10H130FNG vs MC10H176MG |
MC10H130FNR2 | IC 10H SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LLC-20, FF/Latch | onsemi | MC10H130FNG vs MC10H130FNR2 |
MC10H186L | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H130FNG vs MC10H186L |