Logic
MC10H102PG
Description: 10H SERIES, QUAD 2-INPUT NOR GATE, PDIP16, LEAD FREE, PLASTIC, DIP-16

Overview of MC10H102PG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC10H102PG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10H102PG by Rochester Electronics LLC

MC10H102PG
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
COMPLEMENTARY O/P FOR 1 FUNCTION
Family
10H
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
9.175 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
1.25 ns
Qualification Status
COMMERCIAL
Seated Height-Max
4.44 mm
Surface Mount
NO
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. MC10H102PG
    Rochester Electronics LLC
    10H SERIES, QUAD 2-INPUT NOR GATE, PDIP16, LEAD FREE, PLASTIC, DIP-16
    VS

Related Parts for MC10H102PG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10H102PG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10H102PG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC10H102PG would you like to use for your alert(s)?
  • Please alert me when MC10H102PG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10H102PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10H102PG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10H102PG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10H102PG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10H102PG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: