Part Details for MC10EP57MNG by onsemi
Overview of MC10EP57MNG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP57MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7525
|
Newark | Ic, logic Mux, single,4-Input, ecl10,llcc,20Pin, plastic Rohs Compliant: Yes |Onsemi MC10EP57MNG RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $11.1300 | Buy Now |
DISTI #
MC10EP57MNG-ND
|
DigiKey | IC DIFF DIGIT MULTPL 1X4:1 20QFN Min Qty: 1 Lead time: 44 Weeks Container: Tube |
92 In Stock |
|
$8.4579 / $13.8800 | Buy Now |
DISTI #
MC10EP57MNG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP Rail - Rail/Tube (Alt: MC10EP57MNG) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1894 Partner Stock |
|
$8.1096 / $9.6792 | Buy Now |
DISTI #
MC10EP57MNG
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP Rail - Rail/Tube (Alt: MC10EP57MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC10EP57MNG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers BBG ECL MLTPLXR DIFF RoHS: Compliant | 11 |
|
$9.7000 / $13.8800 | Buy Now |
|
Onlinecomponents.com | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V | 0 |
|
$8.9800 / $13.0800 | Buy Now |
|
Rochester Electronics | Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V RoHS: Compliant Status: Active Min Qty: 1 | 1894 |
|
$8.1100 / $9.5400 | Buy Now |
DISTI #
MC10EP57MNG
|
Avnet Silica | Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP Rail (Alt: MC10EP57MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10EP57MNG
|
EBV Elektronik | Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP Rail (Alt: MC10EP57MNG) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC10EP57MNG
MC10EP57MNG CAD Models
MC10EP57MNG Part Data Attributes
|
MC10EP57MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP57MNG
onsemi
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, QFN20, 4x4, 0.5P, 92-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN20, 4x4, 0.5P | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 48.5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -5.5V; | |
Family | 10E | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 0.52 ns | |
Propagation Delay (tpd) | 0.475 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MC10EP57MNG
This table gives cross-reference parts and alternative options found for MC10EP57MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP57MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89547LMG | 89547 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | MC10EP57MNG vs SY89547LMG |
SY89547LMI | Multiplexer, 89547 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Micrel Inc | MC10EP57MNG vs SY89547LMI |
SY89547LMG-TR | 89547 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | MC10EP57MNG vs SY89547LMG-TR |
SY89547LMI | Multiplexer, 89547 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Microchip Technology Inc | MC10EP57MNG vs SY89547LMI |
SY89547LMGTR | 89547 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Micrel Inc | MC10EP57MNG vs SY89547LMGTR |