Part Details for MC10EP51DR2 by onsemi
Overview of MC10EP51DR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP51DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 13426 |
|
RFQ |
Part Details for MC10EP51DR2
MC10EP51DR2 CAD Models
MC10EP51DR2 Part Data Attributes
|
MC10EP51DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP51DR2
onsemi
IC 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.37 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for MC10EP51DR2
This table gives cross-reference parts and alternative options found for MC10EP51DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP51DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP51DR2G | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP51DR2 vs MC10EP51DR2G |
MC10EP51DG | 3.3 V / 5.0 V ECL D Flip-Flop with Reset and Differential Clock, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10EP51DR2 vs MC10EP51DG |
SY10EP51VZG-TR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2 vs SY10EP51VZG-TR |
SY10EP51VZG | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2 vs SY10EP51VZG |
SY10EP51VZITR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2 vs SY10EP51VZITR |
SY10EP51VZI | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP51DR2 vs SY10EP51VZI |
SY10EP51VZC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2 vs SY10EP51VZC |
SY10EP51VZG-TR | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2 vs SY10EP51VZG-TR |
MC10EP51D | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10EP51DR2 vs MC10EP51D |
SY10EP51VZGTR | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP51DR2 vs SY10EP51VZGTR |