Part Details for MC10EP32MNR4 by onsemi
Overview of MC10EP32MNR4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Part Details for MC10EP32MNR4
MC10EP32MNR4 CAD Models
MC10EP32MNR4 Part Data Attributes
|
MC10EP32MNR4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP32MNR4
onsemi
10E SERIES, PRESCALER, DSO8, PLASTIC, DFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MC10EP32MNR4
This table gives cross-reference parts and alternative options found for MC10EP32MNR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP32MNR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP32MNR4 | 100E SERIES, PRESCALER, DSO8, PLASTIC, DFN-8 | onsemi | MC10EP32MNR4 vs MC100EP32MNR4 |
MC10EP32MNR4G | 3.3 V / 5.0 V ECL ÷·2 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP32MNR4 vs MC10EP32MNR4G |
MC100EP32MNR4G | 3.3 V / 5.0 V ECL ÷·2 Divider, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | onsemi | MC10EP32MNR4 vs MC100EP32MNR4G |