Part Details for MC10EP05DTR2G by onsemi
Overview of MC10EP05DTR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP05DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3014
|
Newark | Mc10Ep05Dtr2G, Logic |Onsemi MC10EP05DTR2G RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 435 |
|
$2.8930 / $7.0560 | Buy Now |
|
Quest Components | 348 |
|
$4.0950 / $9.4500 | Buy Now | |
|
Rochester Electronics | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4160 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for MC10EP05DTR2G
MC10EP05DTR2G CAD Models
MC10EP05DTR2G Part Data Attributes
|
MC10EP05DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP05DTR2G
onsemi
3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC10EP05DTR2G
This table gives cross-reference parts and alternative options found for MC10EP05DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP05DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP05DTG | 3.3 V / 5.0 V 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP05DTR2G vs MC10EP05DTG |
MC100EP05DTG | 2-Input Differential AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP05DTR2G vs MC100EP05DTG |
SY10EP05VKG-TR | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8 | Microchip Technology Inc | MC10EP05DTR2G vs SY10EP05VKG-TR |
SY10EP05VKITR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP05DTR2G vs SY10EP05VKITR |
SY10EP05VKITR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DTR2G vs SY10EP05VKITR |
SY10EP05VKCTR | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DTR2G vs SY10EP05VKCTR |
MC10EP05DTR2 | 10E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP05DTR2G vs MC10EP05DTR2 |
SY10EP05VKC | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DTR2G vs SY10EP05VKC |
SY10EP05VKI | AND/NAND Gate, 10E Series, 1-Func, 2-Input, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP05DTR2G vs SY10EP05VKI |
MC100EP05DTR2 | 100E SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP05DTR2G vs MC100EP05DTR2 |