Logic
MC10EL04D
Description: 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8

Overview of MC10EL04D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MC10EL04D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2927
Newark Mc10El04D, Logic |Onsemi MC10EL04D Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7100
  • 250 $2.4900
  • 500 $2.3100
  • 1,000 $2.1700
$2.1700 / $2.7100 Buy Now
Quest Components Logic Circuit, 2-Input AND/NAND, 8 Pin, Plastic, SOP 2
  • 1 $3.3975
$3.3975 Buy Now

CAD Models for MC10EL04D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10EL04D by onsemi

MC10EL04D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10EL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Logic IC Type
AND/NAND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
17 mA
Prop. Delay@Nom-Sup
0.41 ns
Propagation Delay (tpd)
0.37 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC10EL04D
    onsemi
    10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8
    VS

Alternate Parts for MC10EL04D

This table gives cross-reference parts and alternative options found for MC10EL04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10EL04DR2 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi MC10EL04D vs MC10EL04DR2
MC100EL04DR2G 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, SOIC-8 onsemi MC10EL04D vs MC100EL04DR2G
SY10EL04ZC AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL04D vs SY10EL04ZC
SY100EL04ZG 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 Microchip Technology Inc MC10EL04D vs SY100EL04ZG
MC10EL04DR2G ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL onsemi MC10EL04D vs MC10EL04DR2G
SY100EL04ZCTR AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZCTR
SY10EL04ZI AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL04D vs SY10EL04ZI
SY100EL04ZC AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZC
SY100EL04ZITR AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZITR
MC100EL04D 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi MC10EL04D vs MC100EL04D
Part Number Description Manufacturer Compare
SY100EL04ZG 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8 Microchip Technology Inc MC10EL04D vs SY100EL04ZG
MC10EL04DTG ECL 2-Input AND/NAND Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE onsemi MC10EL04D vs MC10EL04DTG
MC10EL04DR2 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi MC10EL04D vs MC10EL04DR2
MC100EL04DR2G 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, LEAD FREE, SOIC-8 onsemi MC10EL04D vs MC100EL04DR2G
MC100EL04D 100EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 onsemi MC10EL04D vs MC100EL04D
SY100EL04ZCTR AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZCTR
SY100EL04ZI AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZI
SY10EL04ZC AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Micrel Inc MC10EL04D vs SY10EL04ZC
MC10EL04DR2G ECL 2-Input AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL onsemi MC10EL04D vs MC10EL04DR2G
SY100EL04ZITR AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc MC10EL04D vs SY100EL04ZITR

Related Parts for MC10EL04D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10EL04D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10EL04D by onsemi

  • Please alert me when MC10EL04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10EL04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10EL04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10EL04D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10EL04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10EL04D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: