Part Details for MC10EL01DT by onsemi
Overview of MC10EL01DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC10EL01DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2924
|
Newark | Mc10El01Dt, Logic |Onsemi MC10EL01DT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
MC10EL01DT
|
Avnet Americas | BBG ECL GATE OR/NOR 4INPT - Rail/Tube (Alt: MC10EL01DT) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10170 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10EL Series, 1-Func, 4-Input, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10170 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MC10EL01DT
MC10EL01DT CAD Models
MC10EL01DT Part Data Attributes
|
MC10EL01DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL01DT
onsemi
10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.37 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC10EL01DT
This table gives cross-reference parts and alternative options found for MC10EL01DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL01DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL01DTR2G | ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC10EL01DT vs MC10EL01DTR2G |
MC10EL01DTG | ECL 4-Input OR/NOR Gate, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EL01DT vs MC10EL01DTG |
MC10EL01DTR2 | 10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EL01DT vs MC10EL01DTR2 |