Logic
MC10E457FNR2G
Description: ECL Triple Differential 2:1 Multiplexer, 28 LEAD PLCC, 500-REEL

Overview of MC10E457FNR2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC10E457FNR2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK3234
Newark Each |Onsemi MC10E457FNR2G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.8000
  • 100 $9.6500
  • 250 $8.8400
  • 500 $8.2100
  • 1,000 $7.7200
$7.7200 / $11.8000 Buy Now
DISTI # MC10E457FNR2G
Avnet Americas Multiplexer 1-Element ECL 6-IN 28-Pin PLCC T/R - Tape and Reel (Alt: MC10E457FNR2G) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5974 Partner Stock
  • 57 $6.5860
  • 60 $6.4080
  • 120 $6.2300
  • 290 $6.0520
  • 570 $5.8740
  • 2,900 $5.6960
  • 5,700 $5.5180
$5.5180 / $6.5860 Buy Now
Quest Components 10E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28 540
  • 1 $6.9000
  • 236 $3.7950
  • 528 $3.4500
$3.4500 / $6.9000 Buy Now
Rochester Electronics Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5974
  • 1 $6.4800
  • 25 $6.3500
  • 100 $6.1000
  • 500 $5.8400
  • 1,000 $5.5100
$5.5100 / $6.4800 Buy Now

CAD Models for MC10E457FNR2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E457FNR2G by onsemi

MC10E457FNR2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QLCC
Package Description
PLCC-28
Pin Count
28
Manufacturer Package Code
776-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Logic IC Type
MULTIPLEXER
Moisture Sensitivity Level
3
Number of Functions
3
Number of Inputs
2
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
110 mA
Propagation Delay (tpd)
0.7 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
Want to compare parts?
  1. MC10E457FNR2G
    onsemi
    ECL Triple Differential 2:1 Multiplexer, 28 LEAD PLCC, 500-REEL
    VS

Alternate Parts for MC10E457FNR2G

This table gives cross-reference parts and alternative options found for MC10E457FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E457FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10E457FN 10E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E457FNR2G vs MC10E457FN
Part Number Description Manufacturer Compare
MC10E457FNG IC 10E SERIES, TRIPLE 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28, Multiplexer/Demultiplexer onsemi MC10E457FNR2G vs MC10E457FNG
SY10E157JC Multiplexer, 10E Series, 4-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E457FNR2G vs SY10E157JC
MC10E158FN 10E SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E457FNR2G vs MC10E158FN
MC10E163FNG 10E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 onsemi MC10E457FNR2G vs MC10E163FNG
MC10E171FN 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E457FNR2G vs MC10E171FN
MC10EP58D 10E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 onsemi MC10E457FNR2G vs MC10EP58D
SY10E163JC Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC10E457FNR2G vs SY10E163JC
MC10E171FNR2 10E SERIES, TRIPLE 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E457FNR2G vs MC10E171FNR2
MC10EP57DTG Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE onsemi MC10E457FNR2G vs MC10EP57DTG
MC10E171FNG ECL 3-Bit 4:1 Multiplexer, 28 LEAD PLCC, 37-TUBE onsemi MC10E457FNR2G vs MC10E171FNG

Related Parts for MC10E457FNR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E457FNR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E457FNR2G by onsemi

Select Manufacturer
Which Manufacturer of MC10E457FNR2G would you like to use for your alert(s)?
  • Please alert me when MC10E457FNR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E457FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E457FNR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E457FNR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E457FNR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E457FNR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: