Logic
MC10E211FN
Description: 10E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28

Overview of MC10E211FN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for MC10E211FN by onsemi

Part # Manufacturer Description Stock Price Buy
Quest Components 10E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28 380
  • 1 $9.0000
  • 45 $3.9000
  • 129 $3.6000
$3.6000 / $9.0000 Buy Now
ComSIT USA 5V ECL 1:6 DIFFERENTIAL CLOCK DISTRIBUTION CHIP Low Skew Clock Driver, 10E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28 RoHS: Not Compliant Stock EU - 100
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MC10E211FN by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E211FN by onsemi

MC10E211FN
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0 WITH VEE = -4.2V TO -5.7V
Family
10E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
123 ns
Propagation Delay (tpd)
1.125 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
Want to compare parts?
  1. MC10E211FN
    onsemi
    10E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC10E211FN

This table gives cross-reference parts and alternative options found for MC10E211FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E211FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10E211FNG 5.0 V ECL 1:6 Differential Clock Distribution Chip, 28 LEAD PLCC, 37-TUBE onsemi MC10E211FN vs MC10E211FNG
MC10E211FNR2G 5.0 V ECL 1:6 Differential Clock Distribution Chip, 28 LEAD PLCC, 500-REEL onsemi MC10E211FN vs MC10E211FNR2G
MC10E211FNR2 10E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 onsemi MC10E211FN vs MC10E211FNR2
Part Number Description Manufacturer Compare
MC10E211FNR2G 5.0 V ECL 1:6 Differential Clock Distribution Chip, 28 LEAD PLCC, 500-REEL onsemi MC10E211FN vs MC10E211FNR2G
MC10E211FNR2 10E SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 onsemi MC10E211FN vs MC10E211FNR2
MC10E211FNG 5.0 V ECL 1:6 Differential Clock Distribution Chip, 28 LEAD PLCC, 37-TUBE onsemi MC10E211FN vs MC10E211FNG

Related Parts for MC10E211FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E211FN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E211FN by onsemi

Select Manufacturer
Which Manufacturer of MC10E211FN would you like to use for your alert(s)?
  • Please alert me when MC10E211FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E211FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E211FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E211FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E211FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E211FN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: