Part Details for MC10E1652FNG by onsemi
Overview of MC10E1652FNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E1652FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$30.8940 / $32.5200 | Buy Now | |
|
Rochester Electronics | Magnitude Comparator, 10E Series, 1-Bit, Complementary Output, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23955 |
|
$26.5700 / $31.2600 | Buy Now |
Part Details for MC10E1652FNG
MC10E1652FNG CAD Models
MC10E1652FNG Part Data Attributes
|
MC10E1652FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E1652FNG
onsemi
Comparator, Dual, ECL Output with Latch, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10E | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.075 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10E1652FNG
This table gives cross-reference parts and alternative options found for MC10E1652FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E1652FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E1652FNR2 | MAGNITUDE COMPARATOR, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10E1652FNG vs MC10E1652FNR2 |
MC10E1652FN | Comparator, Dual, ECL Output with Latch, 20 LEAD PLLC, 46-TUBE | onsemi | MC10E1652FNG vs MC10E1652FN |
MC10E1651FN | MAGNITUDE COMPARATOR, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10E1652FNG vs MC10E1651FN |
MC10E1651FNG | Comparator, Dual, ECL Output, with Latch, 20 LEAD PLLC, 46-TUBE | onsemi | MC10E1652FNG vs MC10E1651FNG |
MC10E1651FN | Comparator, Dual, ECL Output, with Latch, 20 LEAD PLLC, 46-TUBE | onsemi | MC10E1652FNG vs MC10E1651FN |