Logic
MC10E160FNR2
Description: 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28

Overview of MC10E160FNR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC10E160FNR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E160FNR2 by Motorola Mobility LLC

MC10E160FNR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD PARITY GENERATOR; OPTIONAL REGISTERED COMPLEMENTARY OUTPUTS
Family
10E
JESD-30 Code
S-PQCC-J28
Length
11.505 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
98 mA
Propagation Delay (tpd)
0.95 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
Want to compare parts?
  1. MC10E160FNR2
    Motorola Mobility LLC
    10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC10E160FNR2

This table gives cross-reference parts and alternative options found for MC10E160FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E160FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10E160JZTR Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E160FNR2 vs SY10E160JZTR
SY10E160JCTR Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28 Microchip Technology Inc MC10E160FNR2 vs SY10E160JCTR
SY10E160JZ Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E160FNR2 vs SY10E160JZ
SY10E160JC Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Micrel Inc MC10E160FNR2 vs SY10E160JC
SY10E160JZ Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E160FNR2 vs SY10E160JZ
MC10E160FN 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E160FNR2 vs MC10E160FN
MC10E160FNR2 10E SERIES, 12-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E160FNR2 vs MC10E160FNR2
SY10E160JCTR Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28 Micrel Inc MC10E160FNR2 vs SY10E160JCTR
SY10E160JC Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E160FNR2 vs SY10E160JC
SY10E160JZTR Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E160FNR2 vs SY10E160JZTR
Part Number Description Manufacturer Compare
SY10E160JZTR Parity Generator/Checker, 10E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E160FNR2 vs SY10E160JZTR
SY100E160JZTR Parity Generator/Checker, 100E Series, 12-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E160FNR2 vs SY100E160JZTR
MC100E160FNR2 100E SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E160FNR2 vs MC100E160FNR2
SY10E193JZ-TR 10E SERIES, 8-BIT ERROR DETECT AND CORRECT CKT, TRUE OUTPUT, PQCC28 Microchip Technology Inc MC10E160FNR2 vs SY10E193JZ-TR
SY10E193JCTR Error Detection And Correction Circuit, 10E Series, 8-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E160FNR2 vs SY10E193JCTR
MC10E166FNG 5.0 V ECL 9-Bit Magnitude Comparator, 28 LEAD PLCC, 37-TUBE onsemi MC10E160FNR2 vs MC10E166FNG
MC10E1652FN MAGNITUDE COMPARATOR, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10E160FNR2 vs MC10E1652FN
MC10E1652FNR2 MAGNITUDE COMPARATOR, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10E160FNR2 vs MC10E1652FNR2
MC10E1651FNG Comparator, Dual, ECL Output, with Latch, 20 LEAD PLLC, 46-TUBE onsemi MC10E160FNR2 vs MC10E1651FNG
MC10E1651FNR2 MAGNITUDE COMPARATOR, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10E160FNR2 vs MC10E1651FNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E160FNR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E160FNR2 by Motorola Mobility LLC

  • Please alert me when MC10E160FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E160FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E160FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E160FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E160FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E160FNR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: