Part Details for MC10E156FN by onsemi
Overview of MC10E156FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for MC10E156FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3173
|
Newark | Mc10E156Fn, Logic |Onsemi MC10E156FN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now |
DISTI #
MC10E156FN
|
Avnet Americas | BBG ECL LATCH 3BIT 4:1 - Rail/Tube (Alt: MC10E156FN) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5772 Partner Stock |
|
$3.4100 / $4.0700 | Buy Now |
|
Rochester Electronics | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5772 |
|
$3.4100 / $4.0200 | Buy Now |
|
ComSIT USA | 5V ECL 3-BIT 4:1 MUX-LATCH D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC10E156FN
MC10E156FN CAD Models
MC10E156FN Part Data Attributes
|
MC10E156FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E156FN
onsemi
10E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 0.9 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC10E156FN
This table gives cross-reference parts and alternative options found for MC10E156FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E156FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E451FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E156FN vs MC10E451FN |
SY10E155JC | D Latch, 10E Series, 1-Func, Low Level Triggered, 6-Bit, True Output, ECL, PQCC28 | Microchip Technology Inc | MC10E156FN vs SY10E155JC |
MC100E451FNR2G | 5.0 V ECL 6-Bit Differential Register, 28 LEAD PLCC, 500-REEL | onsemi | MC10E156FN vs MC100E451FNR2G |
MC10E431FNG | ECL 3-Bit Differential Flip-Flop, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E156FN vs MC10E431FNG |
MC100E150FN | 100E SERIES, LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E156FN vs MC100E150FN |
MC100EP451FAR2G | 3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | MC10E156FN vs MC100EP451FAR2G |
MC10E143FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E156FN vs MC10E143FNR2 |
MC10E131FNR2G | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 500-REEL | onsemi | MC10E156FN vs MC10E131FNR2G |
MC10E131FNG | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E156FN vs MC10E131FNG |
MC100E131FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E156FN vs MC100E131FNR2 |