Part Details for MC103521746DER by Ohmite Mfg Co
Overview of MC103521746DER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC103521746DER
MC103521746DER CAD Models
MC103521746DER Part Data Attributes
|
MC103521746DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC103521746DER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 2W, 174000000ohm, 7500V, 0.5% +/-Tol, 100ppm/Cel, 7925,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 20.07 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 174000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 7925 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 7500 V |