Part Details for MC102523006GER by Ohmite Mfg Co
Overview of MC102523006GER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC102523006GER
MC102523006GER CAD Models
MC102523006GER Part Data Attributes
|
MC102523006GER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102523006GER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 300000000ohm, 5000V, 2% +/-Tol, 100ppm/Cel, 5425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 300000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5425 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 5000 V |