Part Details for MC102521005DER by Ohmite Mfg Co
Overview of MC102521005DER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC102521005DER
MC102521005DER CAD Models
MC102521005DER Part Data Attributes
|
MC102521005DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102521005DER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 5000V, 0.5% +/-Tol, 50ppm/Cel, 5425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5425 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for MC102521005DER
This table gives cross-reference parts and alternative options found for MC102521005DER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC102521005DER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC102521005DE | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 10000000ohm, 5000V, 0.5% +/-Tol, 50ppm/Cel, 5425, | Ohmite Mfg Co | MC102521005DER vs MC102521005DE |