There are no models available for this part yet.
Overview of MC10178FNR2 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC10178FNR2 by Motorola Semiconductor Products
Part Data Attributes for MC10178FNR2 by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
GATED CLOCK; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS
|
Count Direction
|
UP
|
Family
|
10K
|
JESD-30 Code
|
S-PQCC-J20
|
Length
|
8.9662 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Characteristics
|
OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
97 mA
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
8.9662 mm
|
fmax-Min
|
125 MHz
|
Alternate Parts for MC10178FNR2
This table gives cross-reference parts and alternative options found for MC10178FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10178FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10178FN | Binary Counter, 10K Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10178FNR2 vs MC10178FN |
MC10178FNR2 | 10K SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10178FNR2 vs MC10178FNR2 |
MC10178FN | Binary Counter, 10K Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10178FNR2 vs MC10178FN |