Part Details for MC100LVEL34DR2G by onsemi
Overview of MC100LVEL34DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL34DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3058
|
Newark | Ic, three Distributed-Output Clock Driver, ecl100,sop,16Pin, plastic |Onsemi MC100LVEL34DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8700 | Buy Now |
DISTI #
488-MC100LVEL34DR2GCT-ND
|
DigiKey | IC CLOCK GENERATOR 16SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2479 In Stock |
|
$4.2672 / $7.8100 | Buy Now |
DISTI #
MC100LVEL34DR2G
|
Avnet Americas | Clock Generator 16-Pin SOIC T/R - Tape and Reel (Alt: MC100LVEL34DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
863-MC100LVEL34DR2G
|
Mouser Electronics | Clock Generators & Support Products HF ECL CLOCK GEN RoHS: Compliant | 1141 |
|
$4.1700 / $7.8100 | Buy Now |
|
Rochester Electronics | MC100LVEL34 - 3.3 V ECL 8 Divider RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
MC100LVEL34DR2G
|
Avnet Silica | (Alt: MC100LVEL34DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100LVEL34DR2G
|
EBV Elektronik | (Alt: MC100LVEL34DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 3.3V ECL �� 2, �� 4, �� 8 Clock Generation Chip Min Qty: 1 | 2120 |
|
$5.4900 / $11.3300 | Buy Now |
Part Details for MC100LVEL34DR2G
MC100LVEL34DR2G CAD Models
MC100LVEL34DR2G Part Data Attributes
|
MC100LVEL34DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL34DR2G
onsemi
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: 0V VCC WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for MC100LVEL34DR2G
This table gives cross-reference parts and alternative options found for MC100LVEL34DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL34DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL34DG | 3.3 V ECL ÷·2, ÷·4, ÷·8 Divider, SOIC 16 LEAD, 48-TUBE | onsemi | MC100LVEL34DR2G vs MC100LVEL34DG |