-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V ECL 1:5 Clock Distribution Chip, SOIC-20 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0641
|
Newark | Ic, five Distributed-Output Clock Driver, ecl100,sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEL14DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.4400 | Buy Now |
DISTI #
MC100LVEL14DWR2GOSCT-ND
|
DigiKey | IC CLK BUFFER 2:5 1GHZ 20SOIC Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$3.4375 / $8.3400 | Buy Now |
DISTI #
MC100LVEL14DWR2G
|
Avnet Americas | Clock Driver 2-IN ECL 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL14DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MC100LVEL14DWR2G
|
Mouser Electronics | Clock Drivers & Distribution 3.3V ECL 1:5 Clock Distribution RoHS: Compliant | 749 |
|
$3.3800 / $5.7300 | Buy Now |
DISTI #
V79:2366_26240248
|
Arrow Electronics | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2123 | Americas - 1384 |
|
$3.2180 / $3.7690 | Buy Now |
|
Future Electronics | MC100LVEL14 Series 3 to 3.8 V ECL 1:5 Clock Distribution Chip - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Container: Reel |
0 Reel |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | 3.3 V ECL 1:5 Clock Distribution Chip | 0 |
|
$3.4100 / $9.3500 | Buy Now |
DISTI #
76458530
|
Verical | ECL/PECL/HSTL Clock Driver RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 1384 |
|
$3.2180 / $3.2840 | Buy Now |
|
Bristol Electronics | 2629 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL14DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL14DWR2G
onsemi
3.3 V ECL 1:5 Clock Distribution Chip, SOIC-20 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.88 ns | |
Propagation Delay (tpd) | 0.83 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC100LVEL14DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL14DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL14DWR2 | onsemi | Check for Price | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | MC100LVEL14DWR2G vs MC100LVEL14DWR2 |